
NTD4858N-35G | |
|---|---|
DigiKey Part Number | NTD4858N-35GOS-ND |
Manufacturer | |
Manufacturer Product Number | NTD4858N-35G |
Description | MOSFET N-CH 25V 11.2A/73A IPAK |
Customer Reference | |
Detailed Description | N-Channel 25 V 11.2A (Ta), 73A (Tc) 1.3W (Ta), 54.5W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
EDA/CAD Models | NTD4858N-35G Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19.2 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1563 pF @ 12 V |
FET Type | Power Dissipation (Max) 1.3W (Ta), 54.5W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package IPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.2mOhm @ 30A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.17000 | kr.9.17 |
| 75 | kr.4.03493 | kr.302.62 |
| 150 | kr.3.60540 | kr.540.81 |
| 525 | kr.2.99427 | kr.1,571.99 |
| Unit Price without VAT: | kr.9.17000 |
|---|---|
| Unit Price with VAT: | kr.11.46250 |

