
NSS1C201MZ4T1G | |
|---|---|
DigiKey Part Number | NSS1C201MZ4T1GOSTR-ND - Tape & Reel (TR) NSS1C201MZ4T1GOSCT-ND - Cut Tape (CT) NSS1C201MZ4T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS1C201MZ4T1G |
Description | TRANS NPN 100V 2A SOT223 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 2 A 100MHz 800 mW Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSS1C201MZ4T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 180mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 2V | |
Power - Max | 800 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Tape & Reel (TR): | 7000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.11000 | kr.6.11 |
| 10 | kr.3.80000 | kr.38.00 |
| 100 | kr.2.47230 | kr.247.23 |
| 500 | kr.1.90136 | kr.950.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.71726 | kr.1,717.26 |
| 2.000 | kr.1.56230 | kr.3,124.60 |
| 3.000 | kr.1.48329 | kr.4,449.87 |
| 5.000 | kr.1.39453 | kr.6,972.65 |
| 7.000 | kr.1.34195 | kr.9,393.65 |
| 10.000 | kr.1.29085 | kr.12,908.50 |
| 25.000 | kr.1.19678 | kr.29,919.50 |
| Unit Price without VAT: | kr.6.11000 |
|---|---|
| Unit Price with VAT: | kr.7.63750 |


