

NSI45025AT1G | |
|---|---|
DigiKey Part Number | NSI45025AT1GOSTR-ND - Tape & Reel (TR) NSI45025AT1GOSCT-ND - Cut Tape (CT) NSI45025AT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI45025AT1G |
Description | IC CURRENT REGULATOR 10% SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 25mA SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | NSI45025AT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±10% | |
Voltage - Input | 45V | |
Current - Output | 25mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.92600 | kr.9.26 |
| 25 | kr.0.81400 | kr.20.35 |
| 100 | kr.0.69490 | kr.69.49 |
| 250 | kr.0.63780 | kr.159.45 |
| 500 | kr.0.60344 | kr.301.72 |
| 1.000 | kr.0.57504 | kr.575.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.52421 | kr.1,572.63 |
| 6.000 | kr.0.50755 | kr.3,045.30 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |











