
NLU1GT86MUTCG | |
|---|---|
DigiKey Part Number | NLU1GT86MUTCGOSTR-ND - Tape & Reel (TR) NLU1GT86MUTCGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NLU1GT86MUTCG |
Description | IC GATE XOR 1CH 2-INP 6UDFN |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 6-UDFN (1.2x1) |
Datasheet | Datasheet |
EDA/CAD Models | NLU1GT86MUTCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.53V ~ 0.8V | |
Input Logic Level - High | 1.4V ~ 2V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (1.2x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.02900 | kr.20.29 |
| 25 | kr.1.80800 | kr.45.20 |
| 100 | kr.1.56920 | kr.156.92 |
| 250 | kr.1.45440 | kr.363.60 |
| 500 | kr.1.38542 | kr.692.71 |
| 1.000 | kr.1.32861 | kr.1,328.61 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

