NLSX4373DR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1.999
Unit Price: kr.3.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.034
Unit Price: kr.3.97000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.010
Unit Price: kr.4.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.58000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.74499
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.920
Unit Price: kr.68.86000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 26
Unit Price: kr.22.91000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.483
Unit Price: kr.30.46000
Datasheet

Similar


NXP USA Inc.
In Stock: 22.016
Unit Price: kr.6.59000
Datasheet

Similar


NXP USA Inc.
In Stock: 1.853
Unit Price: kr.4.48000
Datasheet

Similar


Texas Instruments
In Stock: 3.230
Unit Price: kr.6.98000
Datasheet

Similar


Texas Instruments
In Stock: 10.375
Unit Price: kr.5.57000
Datasheet

Similar


Texas Instruments
In Stock: 20.069
Unit Price: kr.7.30000
Datasheet

Similar


Texas Instruments
In Stock: 5.714
Unit Price: kr.5.82000
Datasheet

Similar


Texas Instruments
In Stock: 8.753
Unit Price: kr.6.21000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX4373DR2G

DigiKey Part Number
NLSX4373DR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLSX4373DR2G
Description
IC XLTR VL BIDIR 8-SOIC
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 20Mbps 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLSX4373DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.5 V ~ 5.5 V
Voltage - VCCB
1.5 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
20Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes