NLAST4051DTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: kr.2.35000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.400
Unit Price: kr.1.71000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.424
Unit Price: kr.2.85000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.500
Unit Price: kr.3.36000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 282
Unit Price: kr.2.16000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 19.334
Unit Price: kr.2.41000
Datasheet

Similar


Texas Instruments
In Stock: 35.506
Unit Price: kr.3.04000
Datasheet

Similar


Texas Instruments
In Stock: 8.810
Unit Price: kr.7.42000
Datasheet

Similar


Texas Instruments
In Stock: 588
Unit Price: kr.4.63000
Datasheet

Similar


Texas Instruments
In Stock: 2.000
Unit Price: kr.4.37000
Datasheet

Similar


Texas Instruments
In Stock: 21.098
Unit Price: kr.3.17000
Datasheet

Similar


Texas Instruments
In Stock: 8.342
Unit Price: kr.6.47000
Datasheet

Similar


Texas Instruments
In Stock: 40.017
Unit Price: kr.2.28000
Datasheet

Similar


Texas Instruments
In Stock: 8.801
Unit Price: kr.6.47000
Datasheet
1 Circuit IC Switch 8:1 26Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLAST4051DTR2G

DigiKey Part Number
NLAST4051DTR2GOSTR-ND - Tape & Reel (TR)
NLAST4051DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLAST4051DTR2G
Description
IC MUX 8:1 26OHM 16TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 26Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLAST4051DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
26Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
3V ~ 5V
Voltage - Supply, Dual (V±)
±3V
Switch Time (Ton, Toff) (Max)
23ns, 23ns
-3db Bandwidth
95MHz
Charge Injection
12pC
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes