



NCV571SN10T1G | |
|---|---|
DigiKey Part Number | NCV571SN10T1GOSTR-ND - Tape & Reel (TR) NCV571SN10T1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCV571SN10T1G |
Description | IC REG LINEAR 1V 150MA 5-TSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV571SN10T1G Models |
Category | Current - Quiescent (Iq) 1 µA |
Mfr | Current - Supply (Max) 8 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 12V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage Dropout (Max) 0.65V @ 10mA | Supplier Device Package 5-TSOP |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.93500 | kr.29.35 |
| 25 | kr.2.63240 | kr.65.81 |
| 100 | kr.2.30020 | kr.230.02 |
| 250 | kr.2.14164 | kr.535.41 |
| 500 | kr.2.04604 | kr.1,023.02 |
| 1.000 | kr.1.96724 | kr.1,967.24 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

