NCV4274ADS50R4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 709
Unit Price: kr.11.67000
Datasheet

Similar


Texas Instruments
In Stock: 316
Unit Price: kr.15.98000
Datasheet

Similar


Texas Instruments
In Stock: 3.431
Unit Price: kr.15.15000
Datasheet

Similar


Texas Instruments
In Stock: 642
Unit Price: kr.15.15000
Datasheet

Similar


Texas Instruments
In Stock: 2.171
Unit Price: kr.13.38000
Datasheet

Similar


Texas Instruments
In Stock: 12.678
Unit Price: kr.11.79000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA D2PAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV4274ADS50R4G

DigiKey Part Number
NCV4274ADS50R4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV4274ADS50R4G
Description
IC REG LINEAR 5V 400MA D2PAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA D2PAK
Datasheet
 Datasheet
EDA/CAD Models
NCV4274ADS50R4G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
250 µA
Mfr
Current - Supply (Max)
35 mA
Packaging
Tape & Reel (TR)
PSRR
60dB (100Hz)
Part Status
Obsolete
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Voltage Dropout (Max)
0.5V @ 250mA
Supplier Device Package
D2PAK
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD450M5FP2-CZE2Rohm Semiconductor709BD450M5FP2-CZE2CT-NDkr.11.67000Similar
LM2931AS-5.0/NOPBTexas Instruments316LM2931AS-5.0/NOPB-NDkr.15.98000Similar
LM2931ASX-5.0/NOPBTexas Instruments3.431LM2931ASX-5.0/NOPBCT-NDkr.15.15000Similar
LM2931S-5.0/NOPBTexas Instruments642LM2931S-5.0/NOPB-NDkr.15.15000Similar
LM340S-5.0/NOPBTexas Instruments2.171LM340S-5.0/NOPB-NDkr.13.38000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types