
NCS20074DR2G | |
|---|---|
DigiKey Part Number | NCS20074DR2GOSTR-ND - Tape & Reel (TR) NCS20074DR2GOSCT-ND - Cut Tape (CT) NCS20074DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20074DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS20074DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.4V/µs | |
Gain Bandwidth Product | 3.2 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 420µA (x4 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.95100 | kr.29.51 |
| 25 | kr.2.64920 | kr.66.23 |
| 100 | kr.2.31420 | kr.231.42 |
| 250 | kr.2.15404 | kr.538.51 |
| 500 | kr.2.05772 | kr.1,028.86 |
| 1.000 | kr.1.97851 | kr.1,978.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.89474 | kr.4,736.85 |
| 5.000 | kr.1.84425 | kr.9,221.25 |
| 7.500 | kr.1.81899 | kr.13,642.43 |
| 12.500 | kr.1.79098 | kr.22,387.25 |
| 17.500 | kr.1.77461 | kr.31,055.67 |
| 25.000 | kr.1.75888 | kr.43,972.00 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |




