SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP803SN160T1G

DigiKey Part Number
NCP803SN160T1GOSTR-ND - Tape & Reel (TR)
NCP803SN160T1GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCP803SN160T1G
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NCP803SN160T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.6V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
10kr.2.43200kr.24.32
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500