Direct
Similar
Similar
Similar
Similar
Similar
Similar




NCP699SN25T1G | |
|---|---|
DigiKey Part Number | NCP699SN25T1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP699SN25T1G |
Description | IC REG LINEAR 2.5V 150MA 5-TSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP699SN25T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) | PSRR 55dB ~ 50dB (120Hz ~ 1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.45V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP114ASN250T1G | onsemi | 6.185 | NCP114ASN250T1GOSCT-ND | kr.0.90000 | Direct |
| S-1333A25-M5T1U3 | ABLIC Inc. | 1.010 | 1662-3065-1-ND | kr.7.37000 | Similar |
| S-1333B25-M5T1U3 | ABLIC Inc. | 0 | S-1333B25-M5T1U3-ND | kr.3.77087 | Similar |
| S-1333C25-M5T1U3 | ABLIC Inc. | 0 | S-1333C25-M5T1U3-ND | kr.3.43057 | Similar |
| S-1333D25-M5T1U3 | ABLIC Inc. | 0 | 1662-3090-1-ND | kr.7.37000 | Similar |




