Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP698SQ18T1G

DigiKey Part Number
NCP698SQ18T1GOSTR-ND - Tape & Reel (TR)
NCP698SQ18T1GOSCT-ND - Cut Tape (CT)
NCP698SQ18T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP698SQ18T1G
Description
IC REG LINEAR 1.8V 150MA SC-82AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB
Datasheet
 Datasheet
EDA/CAD Models
NCP698SQ18T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-82A, SOT-343
Voltage - Input (Max)
6V
Supplier Device Package
SC-82AB
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Voltage Dropout (Max)
0.9V @ 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.008
Factory Stock: 27.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.61700kr.16.17
25kr.1.43800kr.35.95
100kr.1.24070kr.124.07
250kr.1.14676kr.286.69
500kr.1.09010kr.545.05
1.000kr.1.04337kr.1,043.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.95696kr.2,870.88
6.000kr.0.92954kr.5,577.24
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750