12-LLGA_513AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP5623CMUTBG

DigiKey Part Number
NCP5623CMUTBGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP5623CMUTBG
Description
IC LED DRV RGLTR I2C 30MA 12LLGA
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C, PWM Dimming 30mA 12-LLGA (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCP5623CMUTBG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
4.4V ~ 5.7V
Current - Output / Channel
30mA
Frequency
1MHz
Dimming
I2C, PWM
Applications
Backlight, Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-UFLGA Exposed Pad
Supplier Device Package
12-LLGA (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.