NCP5030MTTXG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: kr.5.39000
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 900mA 12-WDFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP5030MTTXG

DigiKey Part Number
NCP5030MTTXGOSTR-ND - Tape & Reel (TR)
NCP5030MTTXGOSCT-ND - Cut Tape (CT)
NCP5030MTTXGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP5030MTTXG
Description
IC LED DRV RGLTR PWM 12WDFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 900mA 12-WDFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
NCP5030MTTXG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
2.2V ~ 5.5V
Current - Output / Channel
900mA
Frequency
700kHz
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-WDFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable