NCP4624DMU30TCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 4.204
Unit Price: kr.3.36000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-UDFN (1.0x1.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-UDFN (1.0x1.0)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP4624DMU30TCG

DigiKey Part Number
NCP4624DMU30TCGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP4624DMU30TCG
Description
IC REG LINEAR 3V 150MA 4-UDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-UDFN (1.0x1.0)
Datasheet
 Datasheet
EDA/CAD Models
NCP4624DMU30TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
11V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.05V @ 150mA
Current - Output
Current - Quiescent (Iq)
3.7 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Reverse Polarity
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-UDFN (1.0x1.0)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.629 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8.629In Stock
Ships from Rochester Electronics, LLC