



NCP360SNT1G | |
|---|---|
DigiKey Part Number | NCP360SNT1GOSTR-ND - Tape & Reel (TR) NCP360SNT1GOSCT-ND - Cut Tape (CT) NCP360SNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP360SNT1G |
Description | TVS DEVICE MIXED 5.65V 5-TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 5.65V Surface Mount 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP360SNT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 5.65V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | USB | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.5.28100 | kr.52.81 |
| 100 | kr.3.48000 | kr.348.00 |
| 500 | kr.2.70554 | kr.1,352.77 |
| 1.000 | kr.2.45605 | kr.2,456.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.98066 | kr.5,941.98 |
| 6.000 | kr.1.83294 | kr.10,997.64 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |











