LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) Dimming 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) Dimming 16-SOIC
16 SOIC Pin View

NCL30001DR2G

DigiKey Part Number
NCL30001DR2GOSTR-ND - Tape & Reel (TR)
NCL30001DR2GOSCT-ND - Cut Tape (CT)
NCL30001DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCL30001DR2G
Description
IC LED DRIVER OFFL 16SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) Dimming 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCL30001DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback, Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
-
Voltage - Output
-
Current - Output / Channel
-
Frequency
20kHz ~ 250kHz
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.683
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.68000kr.17.68
10kr.13.18800kr.131.88
25kr.12.06280kr.301.57
100kr.10.82940kr.1,082.94
250kr.10.24092kr.2,560.23
500kr.9.88600kr.4,943.00
1.000kr.9.59401kr.9,594.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.28574kr.23,214.35
5.000kr.9.09994kr.45,499.70
Manufacturers Standard Package
Unit Price without VAT:kr.17.68000
Unit Price with VAT:kr.22.10000