
NCL30000DR2G | |
|---|---|
DigiKey Part Number | NCL30000DR2GOSTR-ND - Tape & Reel (TR) NCL30000DR2GOSCT-ND - Cut Tape (CT) NCL30000DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL30000DR2G |
Description | IC LED DRIVER OFFL TRIAC 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) Triac Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCL30000DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8.8V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.39000 | kr.9.39 |
| 10 | kr.6.85400 | kr.68.54 |
| 25 | kr.6.21640 | kr.155.41 |
| 100 | kr.5.51630 | kr.551.63 |
| 250 | kr.5.18260 | kr.1,295.65 |
| 500 | kr.4.98144 | kr.2,490.72 |
| 1.000 | kr.4.81581 | kr.4,815.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.64104 | kr.11,602.60 |
| 5.000 | kr.4.53567 | kr.22,678.35 |
| 7.500 | kr.4.48294 | kr.33,622.05 |
| 12.500 | kr.4.42450 | kr.55,306.25 |
| Unit Price without VAT: | kr.9.39000 |
|---|---|
| Unit Price with VAT: | kr.11.73750 |







