NB2305AI1HDR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.90544
Datasheet

Similar


Microchip Technology
In Stock: 1.033
Unit Price: kr.3.93000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.07707
Datasheet

Similar


Microchip Technology
In Stock: 7
Unit Price: kr.3.93000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.90544
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.07707
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.07707
Datasheet

Similar


Microchip Technology
In Stock: 90
Unit Price: kr.12.93000
Datasheet

Similar


Microchip Technology
In Stock: 2.500
Unit Price: kr.7.32270
Datasheet
Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB2305AI1HDR2G

DigiKey Part Number
NB2305AI1HDR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NB2305AI1HDR2G
Description
IC ZD BUFFER 8SOIC
Customer Reference
Detailed Description
Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
EDA/CAD Models
NB2305AI1HDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:5
Manufacturer
onsemi
Differential - Input:Output
No/No
Packaging
Tape & Reel (TR)
Frequency - Max
133MHz
Part Status
Obsolete
Divider/Multiplier
No/No
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Type
Zero Delay Buffer
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
CMOS
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
CMOS
Supplier Device Package
8-SOIC
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PL123-05HSCMicrochip Technology0PL123-05HSC-NDkr.3.90544Similar
PL123-05HSC-RMicrochip Technology1.033150-PL123-05HSC-RCT-NDkr.3.93000Similar
PL123-05HSIMicrochip Technology0PL123-05HSI-NDkr.5.07707Similar
PL123-05SCMicrochip Technology7576-4061-NDkr.3.93000Similar
PL123-05SC-RMicrochip Technology0576-4088-2-NDkr.3.90544Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types