
MSQA6V1W5T2G | |
|---|---|
DigiKey Part Number | MSQA6V1W5T2GOSTR-ND - Tape & Reel (TR) MSQA6V1W5T2GOSCT-ND - Cut Tape (CT) MSQA6V1W5T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSQA6V1W5T2G |
Description | TVS DIODE 3VWM SC88A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MSQA6V1W5T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 90pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.18400 | kr.11.84 |
| 100 | kr.0.49920 | kr.49.92 |
| 500 | kr.0.49280 | kr.246.40 |
| 1.000 | kr.0.48339 | kr.483.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27520 | kr.825.60 |
| 6.000 | kr.0.26281 | kr.1,576.86 |
| 9.000 | kr.0.24470 | kr.2,202.30 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |










