
MMSZ5237BT1G | |
|---|---|
DigiKey Part Number | MMSZ5237BT1GOSTR-ND - Tape & Reel (TR) MMSZ5237BT1GOSCT-ND - Cut Tape (CT) MMSZ5237BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5237BT1G |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5237BT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.40500 | kr.4.05 |
| 100 | kr.0.25720 | kr.25.72 |
| 500 | kr.0.24434 | kr.122.17 |
| 1.000 | kr.0.23778 | kr.237.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.12217 | kr.366.51 |
| 6.000 | kr.0.11960 | kr.717.60 |
| 9.000 | kr.0.10986 | kr.988.74 |
| 15.000 | kr.0.10167 | kr.1,525.05 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |








