


MM3Z4V3T1G | |
|---|---|
DigiKey Part Number | MM3Z4V3T1GOSTR-ND - Tape & Reel (TR) MM3Z4V3T1GOSCT-ND - Cut Tape (CT) MM3Z4V3T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z4V3T1G |
Description | DIODE ZENER 4.3V 300MW SOD323 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 300 mW ±7% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z4V3T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.69400 | kr.6.94 |
| 100 | kr.0.42890 | kr.42.89 |
| 500 | kr.0.31134 | kr.155.67 |
| 1.000 | kr.0.27308 | kr.273.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20767 | kr.623.01 |
| 6.000 | kr.0.18481 | kr.1,108.86 |
| 9.000 | kr.0.17314 | kr.1,558.26 |
| 15.000 | kr.0.16001 | kr.2,400.15 |
| 21.000 | kr.0.15222 | kr.3,196.62 |
| 30.000 | kr.0.14465 | kr.4,339.50 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |











