
MCH6541-TL-E | |
|---|---|
DigiKey Part Number | MCH6541-TL-EOSTR-ND - Tape & Reel (TR) MCH6541-TL-EOSCT-ND - Cut Tape (CT) MCH6541-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCH6541-TL-E |
Description | TRANS NPN/PNP 30V 700MA 6-MCPH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 30V 700mA 540MHZ, 520MHz 550mW Surface Mount 6-MCPH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 700mA | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Vce Saturation (Max) @ Ib, Ic | 190mV @ 10mA, 200mA / 220mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 50mA, 2V / 200 @ 10mA, 2V | |
Power - Max | 550mW | |
Frequency - Transition | 540MHZ, 520MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-MCPH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.63100 | kr.26.31 |
| 100 | kr.1.68330 | kr.168.33 |
| 500 | kr.1.27396 | kr.636.98 |
| 1.000 | kr.1.14183 | kr.1,141.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.91873 | kr.2,756.19 |
| 6.000 | kr.0.83886 | kr.5,033.16 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

