



MC7915CD2TR4G | |
|---|---|
DigiKey Part Number | MC7915CD2TR4GOSTR-ND - Tape & Reel (TR) MC7915CD2TR4GOSCT-ND - Cut Tape (CT) MC7915CD2TR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC7915CD2TR4G |
Description | IC REG LINEAR -15V 1A D2PAK-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC7915CD2TR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A (Typ) | |
Current - Output | ||
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.08800 | kr.30.88 |
| 25 | kr.2.76920 | kr.69.23 |
| 100 | kr.2.42060 | kr.242.06 |
| 250 | kr.2.25452 | kr.563.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.03530 | kr.1,628.24 |
| 1.600 | kr.1.96501 | kr.3,144.02 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |











