



MC78LC30NTRG | |
|---|---|
DigiKey Part Number | MC78LC30NTRGOSTR-ND - Tape & Reel (TR) MC78LC30NTRGOSCT-ND - Cut Tape (CT) MC78LC30NTRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78LC30NTRG |
Description | IC REG LINEAR 3V 80MA 5-TSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC78LC30NTRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.06V @ 1mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.6 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.98900 | kr.9.89 |
| 25 | kr.0.87480 | kr.21.87 |
| 100 | kr.0.74690 | kr.74.69 |
| 250 | kr.0.68624 | kr.171.56 |
| 500 | kr.0.64960 | kr.324.80 |
| 1.000 | kr.0.61935 | kr.619.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56506 | kr.1,695.18 |
| 6.000 | kr.0.54732 | kr.3,283.92 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |






