Direct
Similar
Similar
Similar
Similar
Similar

MC74VHC1G86DFT1G | |
|---|---|
DigiKey Part Number | MC74VHC1G86DFT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G86DFT1G |
Description | IC GATE XOR 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1G86DFT1G Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC1G86DCKR | Texas Instruments | 5.316 | 296-8750-1-ND | kr.0.64000 | Direct |
| 74AHC1G86GV,125 | Nexperia USA Inc. | 2.343 | 1727-4201-1-ND | kr.0.64000 | Similar |
| 74AHC1G86GW,125 | Nexperia USA Inc. | 12.104 | 1727-6020-1-ND | kr.0.64000 | Similar |
| SN74AHC1G86DCKT | Texas Instruments | 3.224 | 296-SN74AHC1G86DCKTCT-ND | kr.5.32000 | Similar |
| SN74AHC1G86DCKTG4 | Texas Instruments | 750 | SN74AHC1G86DCKTG4-ND | kr.4.32316 | Similar |





