
MC74VHC1G00DFT2G | |
|---|---|
DigiKey Part Number | MC74VHC1G00DFT2GOSTR-ND - Tape & Reel (TR) MC74VHC1G00DFT2GOSCT-ND - Cut Tape (CT) MC74VHC1G00DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G00DFT2G |
Description | IC GATE NAND 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1G00DFT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.30900 | kr.3.09 |
| 25 | kr.0.26760 | kr.6.69 |
| 100 | kr.0.22250 | kr.22.25 |
| 250 | kr.0.20112 | kr.50.28 |
| 500 | kr.0.18828 | kr.94.14 |
| 1.000 | kr.0.17773 | kr.177.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.16469 | kr.494.07 |
| 6.000 | kr.0.15831 | kr.949.86 |
| 9.000 | kr.0.15511 | kr.1,395.99 |
| 15.000 | kr.0.15158 | kr.2,273.70 |
| 21.000 | kr.0.14951 | kr.3,139.71 |
| 30.000 | kr.0.14752 | kr.4,425.60 |
| 75.000 | kr.0.14323 | kr.10,742.25 |
| 150.000 | kr.0.14065 | kr.21,097.50 |
| 300.000 | kr.0.13852 | kr.41,556.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

