
MC34025PG | |
|---|---|
DigiKey Part Number | MC34025PGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC34025PG |
Description | IC OFFLINE SW HALF-BRDG 16DIP |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 1MHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC34025PG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Half-Bridge | |
Voltage - Start Up | 9.2 V | |
Voltage - Supply (Vcc/Vdd) | 8.4V ~ 30V | |
Duty Cycle | 45% | |
Frequency - Switching | 1MHz | |
Fault Protection | Current Limiting | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |


