


MC14046BDWR2G | |
|---|---|
DigiKey Part Number | MC14046BDWR2GOSTR-ND - Tape & Reel (TR) MC14046BDWR2GOSCT-ND - Cut Tape (CT) MC14046BDWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14046BDWR2G |
Description | IC PHASE LOCK LOOP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 1.9MHz 1 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC14046BDWR2G Models |
Category | Ratio - Input:Output 2:2 |
Manufacturer onsemi | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 1.9MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 18V |
Type Phase Lock Loop (PLL) | Operating Temperature -55°C ~ 125°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output CMOS | Supplier Device Package 16-SOIC |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.5.29400 | kr.52.94 |
| 25 | kr.4.78560 | kr.119.64 |
| 100 | kr.4.22500 | kr.422.50 |
| 250 | kr.3.95792 | kr.989.48 |
| 500 | kr.3.79664 | kr.1,898.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.52301 | kr.3,523.01 |
| 2.000 | kr.3.41802 | kr.6,836.04 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |


