MC74HC4046ANG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC74HC4046ANG
16-DIP SOT38-1

MC10H131PG

DigiKey Part Number
MC10H131PGOS-ND
Manufacturer
Manufacturer Product Number
MC10H131PG
Description
IC FF D-TYPE DOUBLE 1BIT 16PDIP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 16-DIP (0.300", 7.62mm)
EDA/CAD Models
MC10H131PG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
250 MHz
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive Edge
Current - Output High, Low
-
Voltage - Supply
-4.9V ~ -5.46V
Current - Quiescent (Iq)
56 mA
Operating Temperature
0°C ~ 75°C (TA)
Mounting Type
Through Hole
Supplier Device Package
16-PDIP
Package / Case
16-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.121 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.121In Stock
Ships from Rochester Electronics, LLC