
MBRS240LT3G | |
|---|---|
DigiKey Part Number | MBRS240LT3GOSTR-ND - Tape & Reel (TR) MBRS240LT3GOSCT-ND - Cut Tape (CT) MBRS240LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS240LT3G |
Description | DIODE SCHOTTKY 40V 2A SMB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MBRS240LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 12500 |
| Tape & Reel (TR): | 12500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.18300 | kr.11.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.91571 | kr.2,289.28 |
| 5.000 | kr.0.90663 | kr.4,533.15 |
| 7.500 | kr.0.88538 | kr.6,640.35 |
| 12.500 | kr.0.87172 | kr.10,896.50 |
| 17.500 | kr.0.79169 | kr.13,854.58 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |











