MBRA320T3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 10.023
Unit Price: kr.3.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.391
Unit Price: kr.1.67000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 131
Unit Price: kr.3.41000
Datasheet

Similar


SMC Diode Solutions
In Stock: 4.558
Unit Price: kr.1.74000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 76.244
Unit Price: kr.2.51000
Datasheet

Similar


Panjit International Inc.
In Stock: 83
Unit Price: kr.1.99000
Datasheet
Diode 20 V 3A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRA320T3G

DigiKey Part Number
MBRA320T3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRA320T3G
Description
DIODE SCHOTTKY 20V 3A SMA
Customer Reference
Detailed Description
Diode 20 V 3A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
MBRA320T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes