


LM2931CDR2G | |
|---|---|
DigiKey Part Number | LM2931CDR2GOSTR-ND - Tape & Reel (TR) LM2931CDR2GOSCT-ND - Cut Tape (CT) LM2931CDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2931CDR2G |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2931CDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.64000 | kr.16.40 |
| 25 | kr.1.45840 | kr.36.46 |
| 100 | kr.1.25900 | kr.125.90 |
| 250 | kr.1.16408 | kr.291.02 |
| 500 | kr.1.10686 | kr.553.43 |
| 1.000 | kr.1.05960 | kr.1,059.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.00979 | kr.2,524.47 |
| 5.000 | kr.0.97975 | kr.4,898.75 |
| 7.500 | kr.0.96471 | kr.7,235.32 |
| 12.500 | kr.0.94804 | kr.11,850.50 |
| 17.500 | kr.0.93830 | kr.16,420.25 |
| 25.000 | kr.0.92893 | kr.23,223.25 |
| 62.500 | kr.0.90876 | kr.56,797.50 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |









