


FSA4480UCX | |
|---|---|
DigiKey Part Number | FSA4480UCXOSTR-ND - Tape & Reel (TR) FSA4480UCXOSCT-ND - Cut Tape (CT) FSA4480UCXOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA4480UCX |
Description | ANALOG SWITCH |
Customer Reference | |
Detailed Description | Audio Switch IC 6 Channel 25-WLCSP (2.24x2.28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPDT | |
Number of Channels | 6 | |
On-State Resistance (Max) | 1Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 950MHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (2.24x2.28) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.03000 | kr.10.03 |
| 10 | kr.7.33700 | kr.73.37 |
| 25 | kr.6.66400 | kr.166.60 |
| 100 | kr.5.92010 | kr.592.01 |
| 250 | kr.5.56608 | kr.1,391.52 |
| 500 | kr.5.35258 | kr.2,676.29 |
| 1.000 | kr.5.17686 | kr.5,176.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.95978 | kr.14,879.34 |
| 6.000 | kr.4.85357 | kr.29,121.42 |
| 9.000 | kr.4.80040 | kr.43,203.60 |
| Unit Price without VAT: | kr.10.03000 |
|---|---|
| Unit Price with VAT: | kr.12.53750 |


