DSM10G-TR-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 198.278
Unit Price: kr.2.22000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23.734
Unit Price: kr.2.09000
Datasheet
Diode 600 V 1A Surface Mount SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSM10G-TR-E

DigiKey Part Number
DSM10G-TR-EOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSM10G-TR-E
Description
DIODE STANDARD 600V 1A SMD
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMD
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes