CM1242-07CP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 15.202
Unit Price: kr.1.54000
Datasheet

Similar


STMicroelectronics
In Stock: 41.304
Unit Price: kr.3.02000
Datasheet
9.8V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 2-WLCSP (0.6x0.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1242-07CP

DigiKey Part Number
CM1242-07CPOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM1242-07CP
Description
TVS DIODE 5VWM 9.8VC 2WLCSP
Customer Reference
Detailed Description
9.8V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 2-WLCSP (0.6x0.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
9.8V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-XFBGA, WLCSP
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.145.854 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.145.854In Stock
Ships from Rochester Electronics, LLC