Similar
Similar
Similar
Similar
Similar

CM1224-02SR | |
|---|---|
DigiKey Part Number | CM1224-02SROSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM1224-02SR |
Description | TVS DIODE 3.3VWM 10VC SOT143 |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | CM1224-02SR Models |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications HDMI |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case TO-253-4, TO-253AA |
Voltage - Reverse Standoff (Typ) 3.3V | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10V (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D1213A-02SR-7 | Diodes Incorporated | 0 | D1213A-02SR-7DICT-ND | kr.4.04000 | Similar |
| PRTR5V0U2X,215 | Nexperia USA Inc. | 0 | 1727-PRTR5V0U2X,215CT-ND | kr.4.62000 | Similar |
| SP3003-02JTG | Littelfuse Inc. | 39.190 | F3301CT-ND | kr.10.13000 | Similar |
| SP3003-02XTG | Littelfuse Inc. | 16.385 | F3302CT-ND | kr.10.90000 | Similar |
| TPD2E001DZDR | Texas Instruments | 0 | 296-24770-1-ND | kr.5.64000 | Similar |










