
CAT24M01HU5I-GT3 | |
|---|---|
DigiKey Part Number | CAT24M01HU5I-GT3OSTR-ND - Tape & Reel (TR) CAT24M01HU5I-GT3OSCT-ND - Cut Tape (CT) CAT24M01HU5I-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24M01HU5I-GT3 |
Description | IC EEPROM 1MBIT I2C 1MHZ 8UDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 400 ns 8-UDFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | CAT24M01HU5I-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.7.45000 | kr.74.50 |
| 25 | kr.7.24800 | kr.181.20 |
| 50 | kr.7.08940 | kr.354.47 |
| 100 | kr.6.93030 | kr.693.03 |
| 250 | kr.6.71964 | kr.1,679.91 |
| 500 | kr.6.56026 | kr.3,280.13 |
| 1.000 | kr.6.40156 | kr.6,401.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.92227 | kr.14,766.81 |
| 6.000 | kr.4.79870 | kr.28,792.20 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |




