
CAT24C128WI-GT3 | |
|---|---|
DigiKey Part Number | CAT24C128WI-GT3TR-ND - Tape & Reel (TR) CAT24C128WI-GT3CT-ND - Cut Tape (CT) CAT24C128WI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C128WI-GT3 |
Description | IC EEPROM 128KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C128WI-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.92000 | kr.3.92 |
| 10 | kr.3.67200 | kr.36.72 |
| 25 | kr.3.57520 | kr.89.38 |
| 50 | kr.3.50180 | kr.175.09 |
| 100 | kr.3.42590 | kr.342.59 |
| 250 | kr.3.32484 | kr.831.21 |
| 500 | kr.3.24818 | kr.1,624.09 |
| 1.000 | kr.3.17147 | kr.3,171.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.44053 | kr.7,321.59 |
| 6.000 | kr.2.38020 | kr.14,281.20 |
| 9.000 | kr.2.34525 | kr.21,107.25 |
| 15.000 | kr.2.30161 | kr.34,524.15 |
| 21.000 | kr.2.27316 | kr.47,736.36 |
| Unit Price without VAT: | kr.3.92000 |
|---|---|
| Unit Price with VAT: | kr.4.90000 |











