
CAT24C08WI-GT3 | |
|---|---|
DigiKey Part Number | CAT24C08WI-GT3TR-ND - Tape & Reel (TR) CAT24C08WI-GT3CT-ND - Cut Tape (CT) CAT24C08WI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C08WI-GT3 |
Description | IC EEPROM 8KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C08WI-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.2.05100 | kr.20.51 |
| 25 | kr.2.00120 | kr.50.03 |
| 50 | kr.1.96120 | kr.98.06 |
| 100 | kr.1.92000 | kr.192.00 |
| 250 | kr.1.86496 | kr.466.24 |
| 500 | kr.1.82290 | kr.911.45 |
| 1.000 | kr.1.78092 | kr.1,780.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.37150 | kr.4,114.50 |
| 6.000 | kr.1.33812 | kr.8,028.72 |
| 9.000 | kr.1.31872 | kr.11,868.48 |
| 15.000 | kr.1.29446 | kr.19,416.90 |
| 21.000 | kr.1.27861 | kr.26,850.81 |
| 30.000 | kr.1.26194 | kr.37,858.20 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |











