
CAT102TDI-GT3 | |
|---|---|
DigiKey Part Number | CAT102TDI-GT3OSTR-ND - Tape & Reel (TR) CAT102TDI-GT3OSCT-ND - Cut Tape (CT) CAT102TDI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT102TDI-GT3 |
Description | IC VREF SHUNT ADJ 1% TSOT23-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 0.6V 17.4 VV ±1% 20 mA TSOT-23-5 |
EDA/CAD Models | CAT102TDI-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | 17.4 V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 500 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.97000 | kr.7.97 |
| 10 | kr.5.77400 | kr.57.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.70000 | kr.13.70 |
| 10 | kr.8.53900 | kr.85.39 |
| 25 | kr.7.19640 | kr.179.91 |
| 100 | kr.5.67190 | kr.567.19 |
| 250 | kr.4.92408 | kr.1,231.02 |
| 500 | kr.4.46370 | kr.2,231.85 |
| 1.000 | kr.4.07803 | kr.4,078.03 |
| Unit Price without VAT: | kr.7.97000 |
|---|---|
| Unit Price with VAT: | kr.9.96250 |



