
BSV52LT1G | |
|---|---|
DigiKey Part Number | BSV52LT1GOSTR-ND - Tape & Reel (TR) BSV52LT1GOSCT-ND - Cut Tape (CT) BSV52LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSV52LT1G |
Description | TRANS NPN 12V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 100 mA 400MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BSV52LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 1V | |
Power - Max | 225 mW | |
Frequency - Transition | 400MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.20900 | kr.12.09 |
| 100 | kr.0.75490 | kr.75.49 |
| 500 | kr.0.55658 | kr.278.29 |
| 1.000 | kr.0.49228 | kr.492.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.38706 | kr.1,161.18 |
| 6.000 | kr.0.34802 | kr.2,088.12 |
| 9.000 | kr.0.32810 | kr.2,952.90 |
| 15.000 | kr.0.30571 | kr.4,585.65 |
| 21.000 | kr.0.29244 | kr.6,141.24 |
| 30.000 | kr.0.27954 | kr.8,386.20 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

