
BC847AWT1G | |
|---|---|
DigiKey Part Number | BC847AWT1GOSTR-ND - Tape & Reel (TR) BC847AWT1GOSCT-ND - Cut Tape (CT) BC847AWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847AWT1G |
Description | TRANS NPN 45V 0.1A SC70-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | BC847AWT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.68200 | kr.6.82 |
| 100 | kr.0.41920 | kr.41.92 |
| 500 | kr.0.30492 | kr.152.46 |
| 1.000 | kr.0.26768 | kr.267.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.22012 | kr.660.36 |
| 6.000 | kr.0.19607 | kr.1,176.42 |
| 9.000 | kr.0.18380 | kr.1,654.20 |
| 15.000 | kr.0.16999 | kr.2,549.85 |
| 21.000 | kr.0.16180 | kr.3,397.80 |
| 30.000 | kr.0.15383 | kr.4,614.90 |
| 75.000 | kr.0.13634 | kr.10,225.50 |
| 150.000 | kr.0.12552 | kr.18,828.00 |
| 300.000 | kr.0.11642 | kr.34,926.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

