2SA2127-AE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.977
Unit Price: kr.4.50000
Datasheet
Bipolar (BJT) Transistor PNP 50 V 2 A 420MHz 1 W Through Hole 3-MP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 50 V 2 A 420MHz 1 W Through Hole 3-MP
TO-92-3 Formed Leads

2SA2127-AE

DigiKey Part Number
2SA2127-AEOSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2SA2127-AE
Description
TRANS PNP 50V 2A 3-MP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 2 A 420MHz 1 W Through Hole 3-MP
Datasheet
 Datasheet
EDA/CAD Models
2SA2127-AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
1 W
Frequency - Transition
420MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
3-MP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22.014 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

22.014In Stock
Ships from Rochester Electronics, LLC