1SMC51AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 778
Unit Price: kr.9.26000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.42306
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.198
Unit Price: kr.1.67000
Datasheet

Similar


Littelfuse Inc.
In Stock: 31.915
Unit Price: kr.5.02000
Datasheet

Similar


Littelfuse Inc.
In Stock: 393
Unit Price: kr.163.64000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.70704
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.625
Unit Price: kr.6.11000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.21500
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.21500
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.10.55000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.2.52277
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.9.70934
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.9.70934
Datasheet
82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMC51AT3G

DigiKey Part Number
1SMC51AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMC51AT3G
Description
TVS DIODE 51VWM 82.4VC SMC
Customer Reference
Detailed Description
82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
18.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes