DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB5918BT3G

DigiKey Part Number
1SMB5918BT3GOSTR-ND - Tape & Reel (TR)
1SMB5918BT3GOSCT-ND - Cut Tape (CT)
1SMB5918BT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB5918BT3G
Description
DIODE ZENER 5.1V 3W SMB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB5918BT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.248
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.40800kr.14.08
100kr.0.76160kr.76.16
500kr.0.71040kr.355.20
1.000kr.0.62080kr.620.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.52480kr.1,312.00
5.000kr.0.46240kr.2,312.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500