


FUSB301TMX | |
|---|---|
DigiKey Part Number | 488-FUSB301TMXTR-ND - Tape & Reel (TR) 488-FUSB301TMXCT-ND - Cut Tape (CT) 488-FUSB301TMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB301TMX |
Description | IC CONTROLLER USB 10TMLP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 I2C, USB Interface 10-X2QFN (1.6x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | FUSB301TMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C, USB | |
Standards | USB 2.0 | |
Voltage - Supply | 2.8V ~ 5.5V | |
Current - Supply | 356µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X2QFN (1.6x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.30000 | kr.6.30 |
| 10 | kr.4.50700 | kr.45.07 |
| 25 | kr.4.06640 | kr.101.66 |
| 100 | kr.3.57960 | kr.357.96 |
| 250 | kr.3.34668 | kr.836.67 |
| 500 | kr.3.20664 | kr.1,603.32 |
| 1.000 | kr.3.11077 | kr.3,110.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.81166 | kr.14,058.30 |
| 10.000 | kr.2.75301 | kr.27,530.10 |
| 15.000 | kr.2.72363 | kr.40,854.45 |
| Unit Price without VAT: | kr.6.30000 |
|---|---|
| Unit Price with VAT: | kr.7.87500 |











