


BD244B | |
|---|---|
DigiKey Part Number | BD244BOS-ND |
Manufacturer | |
Manufacturer Product Number | BD244B |
Description | TRANS PNP 80V 6A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 6 A 3MHz 65 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BD244B Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 3A, 4V |
Mfr | Power - Max 65 W |
Packaging Tube | Frequency - Transition 3MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1A, 6A | Base Product Number |
Current - Collector Cutoff (Max) 700µA |


