



XW4N-13D1-S | |
|---|---|
DigiKey Part Number | 39-XW4N-13D1-S-ND |
Manufacturer | |
Manufacturer Product Number | XW4N-13D1-S |
Description | TERM BLOCK PLUG 13POS 3.50MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | XW4N-13D1-S Models |
Category | Voltage - IEC 160 V |
Manufacturer Omron Electronics Inc-EMC Div | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Tray | Wire Gauge or Range - AWG 16-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-1.5mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 13 | Operating Temperature -40°C ~ 100°C |
Positions Per Level 13 | Contact Mating Finish Tin |
Number of Levels 1 | Features Lever Actuated |
Pitch 0.138" (3.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 9.5mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 8A | Insulation Height 0.423" (10.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.00000 | kr.106.00 |
| 10 | kr.90.06600 | kr.900.66 |
| 25 | kr.84.42360 | kr.2,110.59 |
| Unit Price without VAT: | kr.106.00000 |
|---|---|
| Unit Price with VAT: | kr.132.50000 |

