cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR2T-2421-N

DigiKey Part Number
XR2T2421N-ND
Manufacturer
Manufacturer Product Number
XR2T-2421-N
Description
CONN IC DIP SOCKET 24POS GOLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
24 (2 x 12) Pos DIP, 0.4" (10.16mm) Row Spacing Socket Gold Threaded
Datasheet
 Datasheet
EDA/CAD Models
XR2T-2421-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Type
DIP, 0.4" (10.16mm) Row Spacing
Number of Positions or Pins (Grid)
24 (2 x 12)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Material - Mating
Beryllium Copper
Mounting Type
Threaded
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
Flash
Contact Material - Post
Brass
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.138" (3.50mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
20mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.35.43350kr.708.67
Manufacturers Standard Package
Unit Price without VAT:kr.35.43350
Unit Price with VAT:kr.44.29188